- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CM8502-000
CM8502-000
TE Connectivity / Raychem Brand
MT5000-3/16-5-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MT5000-3/16-5-SP
Search Keywords: CM8502000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM8502-000
-
Alias/AKA:MT5000-3/16-5-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1250 -
Recovery Temperature:110 °C
-
Expanded Inside Diameter (Min):.187 in, 4.75 mm
-
Recovered Inside Diameter (Max):.093 in, 2.36 mm
-
Voltage (Max):1 kV
-
Wall Type:Single
-
Resistant To:Fluids , Impact , Radiation Sterilization , Strain
-
Product Family:MT5000
-
Material:Medical Grade Crosslinked Polyolefin
-
Flammability:Non-Flame-Retardant
-
Operating Temperature Range:-40 – 110 °C
-
Flexibility:Flexible
-
Applicable Region:Global
-
Shrink Temperature (Min):110 °C
-
Product Source:US
-
Fluid Type:Medical Fluids , Water
-
Color:Green
-
Packaging Method:Cut Piece , Spool , Stick
-
Shrink Ratio:4:1
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Fluid Resistance:Moisture/Spray Protection , Splash Protection
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
313
$4.06
625
$2.50
938
$1.98
1,250 +
$1.94
Click for Quote
Log in
to unlock special pricing