- Home ›
- All Products›
- CM8143-000
CM8143-000
TE Connectivity / Raychem Brand
HEX40-AC-90-25-A12-3
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEX40-AC-90-25-A12-3
Search Keywords: CM8143000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM8143-000
-
Alias/AKA:HEX40-AC-90-25-A12-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Ferrule , HexaShield
-
Primary Product Material:Aluminum Alloy
-
Primary Product Plating Material:Electroless Nickel (SAE AMS-C-26074, Class 1, Grade B) , Electroless Nickel per AMS-C-26074 Class 3 or 4, Grade B
-
Compatible With Connector Shell Size:25
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
7
$1,354.58
13
$745.07
19
$520.52
25 +
$510.11
Click for Quote
Log in
to unlock special pricing