- Home ›
- All Products›
- CM8138-000
CM8138-000
TE Connectivity / Raychem Brand
The CM8138-000 is a HexaShield high-performance EMC/EMI adapter providing robust, 360-degree shielding for individual cable te ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The CM8138-000 is a HexaShield high-performance EMC/EMI adapter providing robust, 360-degree shielding for individual cable terminations.
Search Keywords: CM8138000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM8138-000
-
Alias/AKA:HEX40-AC-00-23-A10-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Primary Product Plating Material:Electroless Nickel
-
Primary Product Material:Aluminum Alloy
-
Product Length:2.14 in, 54.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
7
$981.58
13
$557.91
19
$393.78
25 +
$385.90
Click for Quote
Log in
to unlock special pricing