- Home ›
- All Products›
- CM7669-000
CM7669-000
TE Connectivity / Raychem Brand
0024C8422-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
0024C8422-9
Search Keywords: CM7669000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM7669-000
-
Alias/AKA:0024C8422-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Impedance:100 Ω
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
414 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 414
Stock lot only:
414 Feet
MOQ for In Stock Qty:
2500 Feet
MOQ for out of Stock Qty:
2500 Feet
19 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$13.431
2,500 +
$12.210
Click for Quote
Log in
to unlock special pricing