- Home ›
- All Products›
- CM7392-000
CM7392-000
TE Connectivity / Raychem Brand
HexaShield Adaptor for Code 54 Connectors Plain Clamping Nut
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HexaShield Adaptor for Code 54 Connectors Plain Clamping Nut
Search Keywords: CM7392000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM7392-000
-
Alias/AKA:HEX54-SC-00-09-A1-1-CS8966
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Electroless Nickel (Aluminum alloy, SAE AMS-C-26074, Class 3 or Class 4, Grade B) , Electroless Nickel (SAE AMS-C-26074, Class 1, Grade B)
-
Sealable:Yes
-
TE Adapter Code:54
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Termination Device Type:Ferrule , HexaShield
-
Connector System:Cable-to-Cable
-
Adapter Angle:Straight
-
TE Connector Interface Code:54
-
Connector Shell Size:09
-
Backshell Material:303 Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
7
$672.14
13
$382.03
19
$269.64
25 +
$264.25
Click for Quote
Log in
to unlock special pricing