- Home ›
- All Products›
- CM7391-000
TE Connectivity / Raychem Brand
CM7391-000
HexaShield Adaptor for Code 54 Connectors Plain Clamping Nut
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
HexaShield Adaptor for Code 54 Connectors Plain Clamping Nut
Search Keywords: CM7391000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM7391-000
-
Alias/AKA:HEX54-SC-00-15-A5-1-CS8966
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
TE Connector Interface Code:54
-
Backshell Material:303 Stainless Steel
-
Sealable:Yes
-
Adapter Plating Material:Electroless Nickel (Aluminum alloy, SAE AMS-C-26074, Class 3 or Class 4, Grade B) , Electroless Nickel (SAE AMS-C-26074, Class 1, Grade B)
-
Connector Shell Size:15
-
Termination Device Type:Ferrule , HexaShield
-
Adapter Angle:Straight
-
Connector System:Cable-to-Cable
-
TE Adapter Code:54
Product Guides
+
Frequently Asked Questions
Is CM7391-000 RoHS compliant?
Yes, CM7391-000 is RoHS compliant.
What is the lead time for CM7391-000?
The standard lead time for CM7391-000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
7
$706.05
13
$401.30
19
$283.25
25 +
$277.58
Click for Quote
Log in
to unlock special pricing