- Home ›
- All Products›
- CM7043-000
CM7043-000
TE Connectivity / Raychem Brand
0024A1424-9X
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
0024A1424-9X
Search Keywords: CM7043000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM7043-000
-
Alias/AKA:0024A1424-9X
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Impedance:100 Ω
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
625
$38.55
1,250
$19.69
1,875
$13.40
2,500 +
$13.13
Click for Quote
Log in
to unlock special pricing