- Home ›
- All Products›
- CM6467-000
CM6467-000
TE Connectivity / Raychem Brand
HexaShield Adaptor for Code 54 Connectors Plain Clamping Nut
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HexaShield Adaptor for Code 54 Connectors Plain Clamping Nut
Search Keywords: CM6467000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM6467-000
-
Alias/AKA:HEX54-SC-90-15-A5-1-CS8961
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector System:Cable-to-Cable
-
TE Adapter Code:54
-
Backshell Material:303 Stainless Steel
-
Adapter Plating Material:Electroless Nickel (Aluminum alloy, SAE AMS-C-26074, Class 3 or Class 4, Grade B) , Electroless Nickel (SAE AMS-C-26074, Class 1, Grade B)
-
Sealable:Yes
-
Adapter Angle:90
-
TE Connector Interface Code:54
-
Termination Device Type:Ferrule , HexaShield
-
Connector Shell Size:15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
7
$1,283.72
13
$729.64
19
$514.99
25 +
$504.69
Click for Quote
Log in
to unlock special pricing