- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- CM6251-000
CM6251-000
TE Connectivity / Raychem Brand
Hexashield Adaptor for Code 40 Connector - O/NO E 17 Plain Clamping Nut
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Hexashield Adaptor for Code 40 Connector - O/NO E 17 Plain Clamping Nut
Search Keywords: CM6251000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM6251-000
-
Alias/AKA:HXS120-AB-90-17-A1-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:17
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
7
$6,120.63
13
$3,366.60
19
$2,351.96
25 +
$2,304.92
Click for Quote
Log in
to unlock special pricing