- Home ›
- All Products›
- CM6247-000
CM6247-000
TE Connectivity / Raychem Brand
HEX40-KC-90-15-A5-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX40-KC-90-15-A5-1
Search Keywords: CM6247000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM6247-000
-
Alias/AKA:HEX40-KC-90-15-A5-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Ferrule , HexaShield
-
Body Orientation:Right Angle
-
Primary Product Plating Material:Electroless Nickel (SAE AMS-C-26074, Class 1, Grade B) , Electroless Nickel per AMS-C-26074 Class 3 or 4, Grade B
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:15
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
7
$4,713.21
13
$2,592.46
19
$1,811.13
25 +
$1,774.91
Click for Quote
Log in
to unlock special pricing