- Home ›
- All Products›
- CM6177-000
CM6177-000
TE Connectivity / Raychem Brand
55/0822-26-9/96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/0822-26-9/96
Search Keywords: CM6177000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM6177-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:26 AWG, .13 mm²
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Spec 55/
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Silver-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$10.77
1,000
$5.68
1,500
$3.91
2,000 +
$3.83
Click for Quote
Log in
to unlock special pricing