- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CM6170-000
CM6170-000
TE Connectivity / Raychem Brand
0024A0311-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
0024A0311-9
Search Keywords: CM6170000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM6170-000
-
Alias/AKA:0024A0311-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Cable Type:Cheminax
-
Impedance:100 Ω
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,117 Feet
Ships today, if you order in
On Order:
2,500
can ship 7/8/26
Minimum Order Quantity:
5 Feet
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$8.52
50
$5.95
100
$5.57
250
$5.39
500
$5.17
1,000
$5.12
2,500
$5.07
5,000 +
$5.04
Click for Quote
Log in
to unlock special pricing