- Home ›
- All Products›
- CM6022-000
CM6022-000
TE Connectivity / Raychem Brand
44A1231-16-9/93/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1231-16-9/93/96-9
Search Keywords: CM6022000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM6022-000
-
Alias/AKA:44A1231-16-9/93/96-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:16 AWG
-
Operating Temperature Range:-65 – 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
50 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
250
$12.13
500
$6.42
750
$4.52
1,000 +
$4.43
Click for Quote
Log in
to unlock special pricing