- Home ›
- All Products›
- CM5883-000
CM5883-000
TE Connectivity / Raychem Brand
HexaShield Adaptor for Code 54 Connectors Plain Clamping Nut
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HexaShield Adaptor for Code 54 Connectors Plain Clamping Nut
Search Keywords: CM5883000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM5883-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Ferrule , HexaShield
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Adapter Plating Material:Electroless Nickel (Aluminum alloy, SAE AMS-C-26074, Class 3 or Class 4, Grade B) , Electroless Nickel (SAE AMS-C-26074, Class 1, Grade B)
-
Connector System:Cable-to-Cable
-
Adapter Angle:90
-
Sealable:Yes
-
TE Adapter Code:54
-
Backshell Material:303 Stainless Steel
-
Connector Shell Size:09
-
TE Connector Interface Code:54
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
7
$1,235.31
13
$702.12
19
$495.57
25 +
$485.66
Click for Quote
Log in
to unlock special pricing