- Home ›
- All Products›
- CM4846-000
CM4846-000
TE Connectivity / Raychem Brand
MT2000-4.5-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MT2000-4.5-X-SP
Search Keywords: CM4846000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM4846-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Recovered Inside Diameter (Max):1.8 mm
-
Shrink Temperature (Min):140 °C
-
Resistant To:Radiation Sterilization
-
Applicable Region:Global
-
Fluid Resistance:Moisture/Spray Protection
-
Recovered Wall Thickness (Nominal):.25 mm
-
Voltage (Max):1 kV
-
Operating Temperature Range:-40 – 135 °C
-
Recovery Temperature:140 °C
-
Product Source:US
-
Wall Type:Single
-
Fluid Type:Medical Fluids
-
Material:Medical Grade Crosslinked Polyolefin
-
Packaging Method:Cut Piece
-
Product Family:MT2000
-
Flexibility:Semi-Rigid
-
Shrink Ratio:3:1
-
Expanded Inside Diameter (Min):4.5 mm
-
Color:Clear
-
Flammability:Non-Flame-Retardant
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1,875
$3.33
3,750
$1.76
5,625
$1.21
7,500 +
$1.19
Click for Quote
Log in
to unlock special pricing