- Home ›
- All Products›
- CM4520-000
CM4520-000
TE Connectivity / Raychem Brand
SST-6-17/97
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SST-6-17/97
Search Keywords: CM4520000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM4520-000
-
Alias/AKA:SST-6-17/97
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Shrink Temperature (Min):90 °C
-
Shrink Ratio:3:1
-
Operating Temperature Range:-55 – 110 °C
-
Packaging Method:Piece
-
Recovery Temperature:121 °C
-
Primary Product Color:Black
-
Primary Product Material:Polyolefin
-
Recovered Wall Thickness (Nominal):.14 in, 3.56 mm
-
Fluid Type:De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Turbine Fuel
-
Expanded Inside Diameter (Min):1.7 in, 43.18 mm
-
Product Source:UK , US
-
Recovered Inside Diameter (Max):.499 in, 12.7 mm
-
Mechanical Resistance:Abrasion , Fluids , Moisture
-
Product Length:6 in, 152.4 mm
-
Wall Type:Single Wall
-
Resistance Properties:Moisture
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
125
$7.60
250
$4.68
375
$3.70
500 +
$3.63
Click for Quote
Log in
to unlock special pricing