- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- CM4443-000
TE Connectivity / Raychem Brand
CM4443-000
HEX40L-KC-90-09-A1-1
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
HEX40L-KC-90-09-A1-1
Search Keywords: CM4443000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM4443-000
-
Alias/AKA:HEX40L-KC-90-09-A1-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:9
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Stainless Steel
-
Body Plating:Electroless Nickel
Tools/3D Models
+
Frequently Asked Questions
Is CM4443-000 RoHS compliant?
Yes, CM4443-000 is RoHS compliant.
What is the lead time for CM4443-000?
The standard lead time for CM4443-000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$4,629.89
5
$4,618.32
7
$4,606.78
13
$2,533.91
19
$1,770.23
25 +
$1,734.83
Click for Quote
Log in
to unlock special pricing