- Home ›
- All Products›
- CM4439-000
CM4439-000
TE Connectivity / Raychem Brand
Hexashield Adaptor for Code 40 Connector O_No C 13 Plain Clamping Nut
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Hexashield Adaptor for Code 40 Connector O_No C 13 Plain Clamping Nut
Search Keywords: CM4439000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM4439-000
-
Alias/AKA:HXS122-KC-90-13-A3-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
-
Termination Device Type:Ferrule , HexaShield
-
TE Adapter Code:40
-
Backshell Material:303 Stainless Steel
-
Sealable:Yes
-
Adapter Angle:90
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
7
$8,664.74
13
$4,765.97
19
$3,329.58
25 +
$3,262.98
Click for Quote
Log in
to unlock special pricing