- Home ›
- All Products›
- CM4436-000
CM4436-000
TE Connectivity / Raychem Brand
CMC-0553-0-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CMC-0553-0-0
Search Keywords: CM4436000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM4436-000
-
Alias/AKA:CMC-0553-0-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Insulation Style:Double
-
Product Classification:Cable - Power
-
Wall Type:Dual
-
Strand Size:30 AWG
-
Number of Strands:1045
-
Wire Size:0 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Product Type:Cable
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Cable Type:CMC
-
Cable Color:Black
-
Voltage Rating:600 VAC
-
Conductor Material:Nickel-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
125
$115.82
250
$59.15
375
$40.27
500 +
$39.46
Click for Quote
Log in
to unlock special pricing