- Home ›
- All Products›
- CM4329-000
CM4329-000
TE Connectivity / Raychem Brand
D-500-0466-2-614-120
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0466-2-614-120
Search Keywords: CM4329000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM4329-000
-
Alias/AKA:D-500-0466-2-614-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Stubs:2
-
Operating Temperature (Max):150 °C
-
Coupler Type:In-Line Microcoupler
-
Cable Assembly Length:10 ft, 3.05 m
-
Termination Method to Wire & Cable:Solder
-
Mounting Options:Eyelet
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
70 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
2
$1,921.68
3
$1,356.48
4
$1,073.88
5 +
$1,052.40
Click for Quote
Log in
to unlock special pricing