- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CM4224-000
CM4224-000
TE Connectivity / Raychem Brand
55A0131-24-2/6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0131-24-2/6/9
Search Keywords: CM4224000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM4224-000
-
Alias/AKA:55A0131-24-2/6/9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:Blue , Red , White
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Strand Size:36 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Conductor Diameter:.023 in
-
Voltage Rating:600 VAC
-
Number of Strands:19
-
Cable Style:Primary
-
Cable Type:Spec 55
-
Overall Outside Diameter:.08 in
-
Product Type:Wire Lead
-
Wire Size:24 AWG
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,178 Feet
Can Ship immediately
MOQ for In Stock Qty:
35 Feet
MOQ for out of Stock Qty:
35 Feet
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
35
$4.32
100
$4.31
250
$4.30
500
$4.29
1,000
$2.27
1,500
$1.60
2,000 +
$1.57
Click for Quote
Log in
to unlock special pricing