- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- CM4221-000
CM4221-000
TE Connectivity / Raychem Brand
CM-NMX-2.5K-1/4-4H-4
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Roll Packaging
Certificate of Compliance Guarantee
Description
+
CM-NMX-2.5K-1/4-4H-4
Search Keywords: CM4221000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM4221-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5807902020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Material:Flame Resistant Meta-Aramid
-
Marker Color:Yellow
-
Maximum Cable Diameter:N/A
-
Marker Type:Printable
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.