- Home ›
- All Products›
- CM3561-000
CM3561-000
TE Connectivity / Raychem Brand
RT-790-3/8-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RT-790-3/8-0-SP
Search Keywords: CM3561000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM3561-000
-
Alias/AKA:RT-790-3/8-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Recovery Temperature:220 °C
-
Product Source:US
-
Shrink Temperature (Min):220 °C
-
Applicable Region:Worldwide
-
Operating Temperature Range:-55 – 200 °C
-
Shrink Ratio:2:1
-
Flexibility:Flexible
-
Packaging Method:Piece
-
Primary Product Color:Black
-
Primary Product Material:Crosslinked Fluoropolymer
-
Recovered Inside Diameter (Max):.187 in, 4.75 mm
-
Fluid Type:Aviation Fuel , Brake Fluid , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Military Decontaminating Agents , Water
-
Expanded Inside Diameter (Min):.374 in, 9.5 mm
-
Recovered Wall Thickness (Nominal):.019 in, .48 mm
-
Wall Type:Single Wall
-
Resistance Properties:Moisture
-
Material Systems Code:790
-
Mechanical Resistance:Fluids
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
100
$32.65
200
$17.29
300
$12.16
400 +
$11.92
Click for Quote
Log in
to unlock special pricing