- Home ›
- All Products›
- CM3554-000
CM3554-000
TE Connectivity / Raychem Brand
D-500-L45B-2-614-240
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-L45B-2-614-240
Search Keywords: CM3554000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM3554-000
-
Alias/AKA:D-500-L45B-2-614-240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupler Type:Ultra-Lightweight In-Line Microcoupler
-
Operating Temperature (Max):150 °C
-
Number of Stubs:2
-
Cable Assembly Length:20 ft, 6.096 m
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
70 Weeks
can ship
9/8/27
Price (USD)
Qty
Unit Price
2
$2,552.32
4
$1,347.06
6
$926.40
7 +
$907.87
Click for Quote
Log in
to unlock special pricing