Image is representational - see mfr. specs

D-500-L456-5-614-120

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
D-500-L456-5-614-120
Search Keywords: CM3249000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CM3249-000
  • Alias/AKA:
    D-500-L456-5-614-120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544300000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature (Max):
    150 °C
  • Number of Stubs:
    5
  • Coupler Type:
    Ultra-Lightweight In-Line Microcoupler
  • Cable Assembly Length:
    10 ft, 3.05 m
  • Termination Method to Wire & Cable:
    Solder
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
70 Weeks can ship 10/4/27
Backorder
Price (USD)
Qty
Unit Price
1
$3,344.71
3
$3,257.84
5 +
$3,216.07
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!