- Home ›
- All Products›
- CM2850-000
CM2850-000
TE Connectivity / Raychem Brand
D-150-0370
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-150-0370
Search Keywords: CM2850000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM2850-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Bag/Box
-
Splice Capacity:1
-
Sealable:Yes
-
Splice Features:Splice Kit
-
Wire Size:20 – 16 AWG
-
Barrel Type:Closed
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Base Material:Copper Alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
15
$105.04
30
$64.64
45
$51.17
60 +
$50.15
Click for Quote
Log in
to unlock special pricing