- Home ›
- All Products›
- CM2841-000
CM2841-000
TE Connectivity / Raychem Brand
D-150-0361
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-150-0361
Search Keywords: CM2841000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM2841-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Splice Capacity:1
-
Packaging Method:Bag/Box
-
Wire Size:20 – 16 AWG
-
Splice Features:Splice Kit
-
Sealable:Yes
-
Barrel Type:Closed
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Base Material:Copper Alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
13
$121.28
25
$77.62
38
$60.64
50 +
$59.42
Click for Quote
Log in
to unlock special pricing