- Home ›
- All Products›
- CM2700-000
CM2700-000
TE Connectivity / Raychem Brand
VERSAFIT-3/8-0-1.25IN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFIT-3/8-0-1.25IN
Search Keywords: CM2700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM2700-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
7500 -
Operating Temperature Range:-55 – 135 °C
-
Flexibility:Very Flexible
-
Shrink Ratio:2:1
-
Applicable Region:Global
-
Shrink Temperature (Min):70 °C
-
Product Source:Czech Republic
-
Packaging Method:Piece
-
Recovery Temperature:90 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Wall Thickness (Tolerance):.006 in, .16 mm
-
Recovered Wall Thickness (Nominal):.025 in, .64 mm
-
Recovered Inside Diameter (Max):.187 in, 4.74 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Product Length:1.25 in, 31.75 mm
-
Mechanical Resistance:Fluids , Strain Relief , Wrinkling
-
Expanded Inside Diameter (Min):.4 in, 10.16 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13125
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
13,125
$0.0595
26,250
$0.0366
39,375
$0.0290
52,500 +
$0.0284
Click for Quote
Log in
to unlock special pricing