- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- CM2139-000
TE Connectivity / Raychem Brand
CM2139-000
55A1121-16-0/2-0
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
55A1121-16-0/2-0
Search Keywords: CM2139000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM2139-000
-
Alias/AKA:55A1121-16-0/2-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin-Coated Copper
-
Wire Size:16 AWG
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
Frequently Asked Questions
Is CM2139-000 RoHS compliant?
Yes, CM2139-000 is RoHS compliant.
What is the lead time for CM2139-000?
The standard lead time for CM2139-000 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
250
$10.49
500
$5.55
750
$3.91
1,000 +
$3.83
Click for Quote
Log in
to unlock special pricing