Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

CM0388-000

55AC1122-22-9/96-9CS2275

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
55AC1122-22-9/96-9CS2275
Search Keywords: CM0388000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: CM0388-000
Alias/AKA: 55AC1122-22-9/96-9CS2275
Unit of Measure: Per Foot
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Conductor Material: Silver-Coated Copper
Wire Size: 22 AWG
Voltage Rating: 600 VAC
Cable Type: MIL-DTL-27500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CM0388-000 RoHS compliant?
Yes, CM0388-000 is RoHS compliant.
What is the lead time for CM0388-000?
The standard lead time for CM0388-000 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 596 Feet
Can Ship immediately
MOQ for In Stock Qty:
35 Feet
MOQ for out of Stock Qty:
35 Feet
16 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$9.38
100
$9.36
250
$9.34
500
$9.31
1,000
$4.92
1,500
$3.39
2,000 +
$3.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!