- Home ›
- All Products›
- CM0330-000
CM0330-000
TE Connectivity / Raychem Brand
82A0113-0-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0113-0-9
Search Keywords: CM0330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM0330-000
-
Alias/AKA:82A0113-0-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire
-
Conductor Stranding:High Strand Count Conductor
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Cable Style:Primary
-
Wire Size:0 AWG
-
Wire Class:Equipment
-
Wall Type:Single
-
Operating Temperature Range:-65 – 200 °C
-
Cable Insulation Style:Single
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Voltage Rating:600 VAC
-
Cable Type:Spec 80
-
Conductor Material:Nickel-Coated Copper
-
Cable Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
125
$124.81
250
$63.75
375
$43.39
500 +
$42.52
Click for Quote
Log in
to unlock special pricing