- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CM0310-000
CM0310-000
TE Connectivity / Raychem Brand
203W301-12-G02-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
203W301-12-G02-0
Search Keywords: CM0310000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM0310-000
-
Alias/AKA:203W301-12-G02-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Power Cable Accessory:No
-
Material Code:12
-
Formcode des Formteils:203
-
Material Systems Code:200
-
Adhesive Pre-Coat:No
-
Molded Part Type:Molded Boot
-
Government Qualified:No
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Adhesive Type:Adhesive Purchased Separately
-
Adhesive Options:S1255-04 Separate Adhesive
-
Material:Modified Fluoro-Elastomer
-
Lipped:Yes
-
Molded Part Shape Code:203
-
Approved Standards:SAE AS81765/4
-
Inside Diameter as Supplied:.394 in, 10 mm
-
Molded Part Shape:Straight
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
40
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$126.91
10
$126.59
25
$126.28
50
$125.96
63
$125.64
125
$66.84
188
$45.85
250 +
$44.93
Click for Quote
Log in
to unlock special pricing