- Home ›
- All Products›
- CM0194-000
CM0194-000
TE Connectivity / Raychem Brand
SST-3-04/226
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SST-3-04/226
Search Keywords: CM0194000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM0194-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Method:Piece
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 90 °C
-
Product Source:US
-
Shrink Ratio:3:1
-
Recovery Temperature:121 °C
-
Shrink Temperature (Min):90 °C
-
Flexibility:Semi-Rigid
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Expanded Inside Diameter (Min):.4 in, 10.2 mm
-
Fluid Type:De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Turbine Fuel
-
Recovered Inside Diameter (Max):.15 in, 3.81 mm
-
Resistance Properties:Moisture
-
Product Length:3 in, 76.2 mm
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Fluids , Moisture
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
200
$25.16
400
$13.28
600
$9.13
800 +
$8.95
Click for Quote
Log in
to unlock special pricing