- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CL9351-000
CL9351-000
TE Connectivity / Raychem Brand
BSTS-17X25FR/RED/NM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
BSTS-17X25FR/RED/NM
Search Keywords: CL9351000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CL9351-000
-
Alias/AKA:BSTS-17X25FR/RED/NM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
California Prop 65
-
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Color:Red
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:12.70mm (0.500in)
-
Inside Diameter Before Shrinking:43.18mm (1.700in)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
2
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$257.202
10
$233.820
15
$164.550
20 +
$161.250
Click for Quote
Log in
to unlock special pricing