- Home ›
- All Products›
- CL9156-000
CL9156-000
TE Connectivity / Raychem Brand
DWP-125-1/4-4-STK
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
DWP-125-1/4-4-STK
Search Keywords: CL9156000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CL9156-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Flexibility:Flexible
-
Recovery Temperature:125 °C
-
Product Source:US
-
Applicable Region:Global
-
Shrink Temperature (Min):80 °C
-
Product Family:DWP-125
-
Packaging Method:Stick
-
Wall Type:Dual
-
Voltage (Max):.6 kV
-
Shrink Ratio:3:1
-
Operating Temperature Range:-40 – 110 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Yellow
-
Recovered Wall Thickness (Tolerance):.057 in, 1.45 mm
-
Expanded Inside Diameter (Min):.25 in, 6.35 mm
-
Recovered Inside Diameter (Max):.08 in, 2.03 mm
-
Fluid Type:Hydraulic Fluid , Lubricating Oil , Water
-
Cut Length:48.031 – 49 in, 1220 – 1245.4 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000 Feet
Ships today, if you order in
Minimum Order Quantity:
50 Feet
Price (USD)
Qty
Unit Price
50
$1.29
250
$1.27
500
$1.24
1,000
$1.22
5,000
$1.19
10,000
$1.05
25,000 +
$1.01
Click for Quote
Log in
to unlock special pricing