- Home ›
- All Products›
- CL8309-000
CL8309-000
TE Connectivity / Raychem Brand
FL2500-NO.2-I9-0-20MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FL2500-NO.2-I9-0-20MM
Search Keywords: CL8309000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CL8309-000
-
Alias/AKA:FL2500-NO.2-I9-0-20MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Shrink Temperature (Min):110 °C
-
Applicable Region:Global
-
Shrink Ratio:4:1
-
Product Source:US
-
Fluid Type:Water
-
Packaging Method:Piece
-
Operating Temperature Range:-40 – 135 °C
-
Flexibility:Semi-Rigid
-
Recovery Temperature:135 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Expanded Inside Diameter (Min):.355 in, 9.02 mm
-
Recovered Wall Thickness (Tolerance):.06 in, 1.52 mm
-
Recovered Inside Diameter (Max):.09 in, 2.29 mm
-
Wall Type:Dual Wall
-
Product Length:.787 in, 20 mm
-
Mechanical Resistance:Abrasion
-
Operating Voltage (Max):.6 kV
-
Resistance Properties:Immersion Protection , Moisture
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
73 Weeks
can ship
9/29/27
Price (USD)
Qty
Unit Price
2,500
$0.1283
5,000
$0.0962
7,500
$0.0898
10,000 +
$0.0880
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments