- Home ›
- All Products›
- CL7493-000
CL7493-000
TE Connectivity / Raychem Brand
4126C1332-8
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4126C1332-8
Search Keywords: CL7493000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CL7493-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shield Material:Silver-Coated Copper
-
Conductor Material:Silver-Plated Copper
-
Shield Style:Single
-
Product Classification:Cable - Coaxial
-
Impedance:41 Ω
-
Jacket Material:Thermorad S
-
Cable Style:Round Braided
-
Wire Size:26 AWG
-
Capacitance:35.3 pF/ft
-
Jacket Color:Gray
-
Velocity of Propagation:64%
-
Product Type:Cable
-
Cable Dielectric Diameter:.049 in, 1.24 mm
-
Dielectric Material:Rayolin , Rayolin F
-
Wire Diameter:.2 in, 5.08 mm
-
Overall Outside Diameter:.09 in, 2.29 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Cable Type:Cheminax
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
625
$25.22
1,250
$12.88
1,875
$8.77
2,500 +
$8.59
Click for Quote
Log in
to unlock special pricing