- Home ›
- All Products›
- CL6824-000
CL6824-000
TE Connectivity / Raychem Brand
0026M3424-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
0026M3424-9
Search Keywords: CL6824000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CL6824-000
-
Alias/AKA:0026M3424-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:100 Ω
-
Wire Size:26 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
625
$39.12
1,250
$19.98
1,875
$13.60
2,500 +
$13.33
Click for Quote
Log in
to unlock special pricing