- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CL5813-000
CL5813-000
TE Connectivity / Raychem Brand
TXR18AB00A2016AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR18AB00A2016AI
Search Keywords: CL5813000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CL5813-000
-
Alias/AKA:TXR18AB00A2016AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overbraid Termination:Tinel-Lock Ring
-
Salt Spray Resistance:500 Hr
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Color:Olive Drab
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Diameter Range:.5 – .8 in, 12.7 – 20.3 mm
-
Adapter Entry Size:16
-
Manufacturer:Amphenol - Class A
-
TE Adapter Code:18
-
Adapter Angle:Straight
-
Termination Device Included:TR16AI
-
Connector Shell Size:20
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
34 Weeks
can ship
1/6/27