Image is representational - see mfr. specs

Banding Backshell

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Banding Backshell
Search Keywords: CL2819000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CL2819-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • TE Adapter Code:
    40
  • Connector Shell Size:
    09 , A
  • Adapter Entry Size:
    7
  • Cable Entry Diameter:
    .01 – .44 in, .2 – 11.1 mm
  • Termination Device Type:
    Band Adapter , Band Strap
  • Backshell Material:
    Aluminum
  • Cable Diameter Range:
    .219 – .35 in, 5.6 – 8.9 mm
  • Overbraid Termination:
    Band
  • Salt Spray Resistance:
    500 Hr
  • Pluggable I/O Accessory Type:
    Band
  • Adapter Plating Material:
    Cadmium (AMS-QQ-P-416, Type II, Class 3)
  • Termination Device Included:
    Band
  • Color:
    Olive Drab
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Adapter Angle:
    Straight
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
BTH1-15-07-1-B
In Stock:
100
Minimum Order:
1

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!