- Home ›
- All Products›
- CL2808-000
CL2808-000
TE Connectivity / Raychem Brand
Banding Backshell
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Banding Backshell
Search Keywords: CL2808000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CL2808-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Entry Size:12
-
Termination Device Type:Band Adapter , Band Strap
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Overbraid Termination:Band
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Backshell Material:Aluminum
-
Salt Spray Resistance:500 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Color:Olive Drab
-
TE Adapter Code:40
-
Adapter Angle:Straight
-
Pluggable I/O Accessory Type:Band
-
Cable Diameter Range:.375 – .6 in, 9.5 – 15.2 mm
-
Connector Shell Size:22 , 23
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
15
$55.49
31
$33.03
46
$26.44
61 +
$25.91
Click for Quote
Log in
to unlock special pricing