Image is representational - see mfr. specs

202D921-25-G12-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
202D921-25-G12-0
Search Keywords: CL2320000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CL2320-000
  • Alias/AKA:
    202D921-25-G12-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Adhesive Pre-Coat:
    No
  • Power Cable Accessory:
    No
  • Material Code:
    25
  • Approved Standards:
    VG95343 Parts 6,7,8 and 9
  • Adhesive Type:
    Adhesive Purchased Separately
  • Molded Part Shape Code:
    202
  • Molded Part Shape:
    Straight
  • Material:
    Fluid Resistant Modified Elastomer
  • Fluid/Chemical Resistance:
    Long-Term Exposure at High Temperature
  • Lipped:
    Yes
  • Adhesive Options:
    /225 Precoat
  • Government Qualified:
    No
  • Inside Diameter as Supplied:
    .75 in, 19.1 mm
  • Operating Temperature Range:
    -75 – 150 °C, -103 – 302 °F
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
18 Weeks can ship 10/6/26
Backorder
Price (USD)
Qty
Unit Price
44
$52.77
88
$27.94
132
$19.66
175 +
$19.27
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!