- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- CL1864-000
CL1864-000
TE Connectivity / Raychem Brand
Multi-Conductor Cable 6Conductors 24AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 6Conductors 24AWG
Search Keywords: CL1864000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CL1864-000
-
Alias/AKA:CEC-RWC-18600CS3244
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Conductors:6
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
935 Meters
Can Ship immediately
Minimum Order Quantity:
5 Meters
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$6.12
25
$5.48
50
$5.46
100
$5.35
250
$5.13
500
$5.12
1,000
$5.07
2,500 +
$4.98
Click for Quote
Log in
to unlock special pricing