- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CL1387-000
CL1387-000
TE Connectivity / Raychem Brand
81044/9-12-54
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/9-12-54
Search Keywords: CL1387000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CL1387-000
-
Alias/AKA:81044/9-12-54
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Cable Type:MIL-DTL-81044
-
Wire Size:12 AWG
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked PVDF
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Ships today, if you order in
You may purchase all in-stock quantity of 220
Stock lot only:
220
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$7.986
500
$7.260
1,000
$3.840
1,500
$2.700
2,000 +
$2.650
Click for Quote
Log in
to unlock special pricing