- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CL0858-000
CL0858-000
TE Connectivity / Raychem Brand
SST-48-03/FR/97
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SST-48-03/FR/97
Search Keywords: CL0858000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CL0858-000
-
Alias/AKA:SST-48-03/FR/97
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:2.54 mm
-
Inside Diameter Before Shrinking:7.62 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
157
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
20
$12.27
40
$11.96
60
$11.66
100
$11.63
260
$11.19
500
$10.89
1,000 +
$10.86
Click for Quote
Log in
to unlock special pricing