- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CL0553-000
CL0553-000
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flexible - 2.000" (50.80mm) / 0.500" (12.70mm) Inner Diameter - 100°C Shrink Temperature - Fluoroelastome ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flexible - 2.000" (50.80mm) / 0.500" (12.70mm) Inner Diameter - 100°C Shrink Temperature - Fluoroelastomer (FKM) - Black.
Search Keywords: CL0553000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CL0553-000
-
Alias/AKA:RT-1145-OX-32-0-CS8675
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
32
$113.99
63
$61.30
94
$43.37
125 +
$42.50
Click for Quote
Log in
to unlock special pricing