- Home ›
- All Products›
- CJ9708-000
CJ9708-000
TE Connectivity / Raychem Brand
HEX40-AC-90-21-A11-1
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEX40-AC-90-21-A11-1
Search Keywords: CJ9708000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CJ9708-000
-
Alias/AKA:HEX40-AC-90-21-A11-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Length:1.08 in, 27.4 mm
-
Primary Product Plating Material:Electroless Nickel
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Right Angle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
8
$1,554.10
15
$846.68
23
$563.81
30 +
$552.53
Click for Quote
Log in
to unlock special pricing