Image is representational - see mfr. specs

The CJ9410-000 is a Tedlar identification label designed for marking applications and compliant with Mil-M-87958.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description +
The CJ9410-000 is a Tedlar identification label designed for marking applications and compliant with Mil-M-87958.
Search Keywords: CJ9410000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CJ9410-000
  • Alias/AKA:
    TTVF050GN-180
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3919102055
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Continuous Roll:
    Yes
  • Adhesive Type:
    Permanent Acrylic
  • Printer Type:
    Thermal Transfer
  • Label Type:
    Continuous
  • Number of Labels Across:
    2
  • Label Width:
    6.4 mm
  • Self-Laminating:
    No
  • Product Type:
    Label Strip
  • Performance Labels:
    Yes
  • Material:
    Tedlar
  • Packaging Method:
    Roll
  • Label Height:
    N/A in
  • Packaging Quantity:
    180 ft
  • Label Color:
    Green
  • Label Length:
    54.84 m
  • Label Finish:
    N/A
  • Web Width:
    1 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2   can ship 6/17/26
10 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2,594.54
3
$2,568.85
5 +
$2,556.01
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!