- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CJ8735-000
CJ8735-000
TE Connectivity / Raychem Brand
2026G2424-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2026G2424-9
Search Keywords: CJ8735000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CJ8735-000
-
Alias/AKA:2026G2424-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Operating Temperature Range:-65 – 200 °C, -149 – 392 °F
-
Impedance:120 Ω
-
Wire Size:26 AWG
-
Cable Type:CANbus
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1,250
$43.50
2,500
$22.22
3,750
$15.12
5,000 +
$14.82
Click for Quote
Log in
to unlock special pricing