- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- CJ8590-000
CJ8590-000
TE Connectivity / Raychem Brand
High Performance Cable - 2 Conductors - 14 AWG - 7.18mm 2500V - White.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Cable - 2 Conductors - 14 AWG - 7.18mm 2500V - White.
Search Keywords: CJ8590000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CJ8590-000
-
Alias/AKA:44A1321-14-9/9-9CS3030
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Coated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$14.92
50
$14.69
100
$14.47
250
$14.25
500
$7.55
750
$5.31
1,000 +
$5.20
Click for Quote
Log in
to unlock special pricing